PDP SEO Portlet

INN3270C-H114-TL

AC to DC Controller Flyback 230V 100W 24-Pin InSOP T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: INN3270C-H114-TL
Secondary Manufacturer Part#: INN3270C-H114-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

InnoSwitch™3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. This family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and overcurrent limiting and overtemperature shutdown. Incorporates quasi-resonant (QR) / CCM flyback controller, high-voltage switch, secondary-side sensing and synchronous rectification driver. Constant power profile minimizes charging time with continuous adjustment of output current and voltage. Devices are available that support common combinations of latching and auto-restart behaviours required by applications such as high efficiency flyback designs up to 100W and USB PD / QC / proprietary protocol chargers.

  • 90W (adapter), 100W (open frame) at 230VAC and 75W (adapter), 85W (open frame) at 85-265V O/P power
  • 0mV CDC, 63% AR threshold, AR OTP response, fixed CC output profile, enable VOUT OVP
  • EcoSmart™ energy efficient, highly Integrated and compact footprint
  • PowiGaN™ technology (up to 100W without heat sinks), up to 94% efficiency across full load range
  • Accurate CV/CC/CP, integrated FluxLink™, HIPOT-isolated, feedback link
  • Open SR FET-gate detection, fast input line UV/OV protection
  • UL1577 and TUV (EN60950 and EN62368) safety approved
  • Reinforced isolation, isolation voltage 4000VAC, 100% production HIPOT testing
  • Variable output voltage, constant current profiles, multiple output UV fault thresholds
  • Less than 30mW no-load including line sense, low heat dissipation

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
17
105 °C
-40 °C
85 W
14 A
750 V
InnoSwitch3-CP Series
60 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.48571
4000+
$2.35135
8000+
$2.28947
16000+
$2.23077
32000+
$2.175