PDP SEO Portlet

INN3168C-H101-TL

AC/DC Off Line Converter, Flyback, 85 V to 265 V, Isolated, 65 W, 17 Pins, InSOP

Manufacturer:Power Integrations
Avnet Manufacturer Part #: INN3168C-H101-TL
Secondary Manufacturer Part#: 43AC3243
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The INN3168C-H101-TL from Power Integrations is an InnoSwitch™-CE family offline CV/CC flyback switcher IC. This switcher IC with integrated 650V MOSFET synchronous rectification, FluxLink™ feedback CV and CC up to 65W. It simplifies development and manufacturing of flyback power converters particularly those requiring high efficiency and/or compact size. This family incorporates primary and secondary controllers and safety rated feedback into a single IC. Device incorporates multiple protection features including line over and under voltage protection, output over voltage and over current limiting and over temperature shutdown. It is excellent noise immunity enables designs that achieve class 'A' performance criteria. Typical applications include high efficiency flyback designs up to 65W, high current charger and adaptors for mobile devices and consumer electronics such as set-top boxes, networking, gaming, LED.

  • Up to 94% efficiency across full load range
  • Integrated FluxLink™, HIPOT-isolated, feedback link
  • Exceptional CV accuracy, independent of external components
  • EcoSmart™ energy efficient, less than 15mW no-load including line sense
  • Easily meets all global energy efficiency regulations, low heat dissipation
  • Secondary MOSFET or diode short-circuit protection, open SR FET-gate detection
  • Fast I/P line UV/OV protection, adjustable accurate O/P current sense using external sense resistor
  • 55/65W adapter/open frame at 230VAC ± 15%, 50/55W adapter/open frame at 85 to 265VAC output power
  • 63% AR threshold, hysteretic OTP response, fixed CC output profile, 120% VOUT OVP, AR response
  • UL1577 and TUV (EN60950) safety approved, isolation voltage 4000VAC

Technical Attributes

Find Similar Parts

Description Value
Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET
265 Vac
85 Vac
Surface Mount
MSL 3 - 168 hours
1
85, 265 Vac
-40 to 105 °C
17InSOP-24D
17
50 W
Extended Industrial
InSOP-24D
65 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.92
10+
$1.83
25+
$1.75
50+
$1.67
100+
$1.59
250+
$1.5
500+
$1.43