PDP SEO Portlet

INN3072M-H606-TL

AC to DC Controller High Efficiency Off-line CV/CC QR Switcher Single-OUT 85VAC to 265VAC Flyback 12-Pin MinSOP T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: INN3072M-H606-TL
Secondary Manufacturer Part#: INN3072M-H606-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

INN3072M-H606-TL is an InnoSwitch3-TN family high-efficiency off-line CV/CC QR flyback switcher IC with integrated 725V primary MOSFET, synchronous rectification and integrated secondary-side control. The InnoSwitch™3-TN family dramatically increases the efficiency of auxiliary power supplies used in appliances, consumer products and industrial applications. Ideal for both isolated and non-isolated designs, this advanced flyback controller can achieve up to 90% full load efficiency, flat efficiency across the load range and very low no-load consumption. The InnoSwitch3-TN may be used as an accurate 5V single-output power supply, with two positive rails or with both positive and negative rails. The 725V primary MOSFET, primary and secondary flyback controllers are coupled using the proprietary FluxLink communications channel. Safety-rated FluxLink communication ensures reliable synchronous rectification and accurate output CV and CC.

  • 10W output power at 85 to 265V AC, integrated FluxLink™ feedback
  • Comprehensive safety features include output over-current protection and over-temperature protection
  • Easily meets 20% regulation limit on 5 V output during zero load to full-load transients
  • Less than 5mW no-load at 230V AC
  • Enables designs that easily meet global energy efficiency regulations
  • Integrated output OVP, open-gate detection for SR FET, hysteretic thermal shutdown
  • Overload power limited <15W (5V and <3A)
  • Reinforced insulation with isolation voltage >4000V AC
  • UL1577 isolation voltage 4000 V AC (max), TUV (EN62368-1), CQC(GB4943.1) safety approved
  • Available in a compact MinSOP-16A M package

Technical Attributes

Find Similar Parts

Description Value
MinSOP-16A
Surface Mount
265 V
85 V
Isolated, Non Isolated
16
105 °C
-40 °C
12 W
378 uA
725 V
InnoSwitch3-TN Series
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.71429
4000+
$0.67568
8000+
$0.6579
16000+
$0.64103
32000+
$0.625