INN2904K-TL
AC/DC Converter, Flyback, 85 to 484 VAC In, eSOP-16
- RoHS 10 Compliant
- Tariff Charges
InnoSwitch™-EP family of ICs dramatically simplify the development and manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-EP architecture is revolutionary in that the devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC. Close component proximity and innovative use of the integrated communication link permit accurate control of a secondary-side synchronous rectification MOSFET and optimization of primary-side switching to maintain high efficiency across the entire load range. Additionally, the minimal DC bias requirements of the link, enable the system to achieve less than 10mW no-load to maximize efficiency in standby. Applications include appliance, industrial, utility meter, smart grid, solar inverters and smart lighting.
- 29W at 230VAC ±15%, 20W at 85-484VAC (peak or open frame) output power
- Highly integrated, compact footprint EcoSmartâ„¢ energy efficient
- Incorporates flyback controller, 900V MOSFET, secondary side sensing, synch rectification driver
- FluxLinkâ„¢ integrated, HIPOT-isolated, feedback link
- Exceptional CV accuracy, independent of transformer design or external components
- 10mW no-load at 230VAC when supplied by transformer bias winding
- Easily meets all global energy efficiency regulations
- Excellent multi-output cross regulation with weighted SSR feedback and synch FETs
- Primary sensed output OVP, secondary sensed output overshoot clamp, hysteretic thermal shutdown
- UL1577 and TUV (EN60950 and EN62368) approved/EN61000-4-8 (100A/m), EN61000-4-9 (1000A/m) compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Off-Line CV/CC Flyback Switcher IC | ||
| 484 Vac | ||
| 85 Vac | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 12 | ||
| 1 | ||
| 3.8 Vac | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| -0.3 to 15 V | ||
| 16eSOP-R16B | ||
| 16 | ||
| 29 W | ||
| 20 W | ||
| 2.55 A | ||
| 900 V | ||
| 10.16 x 8.89 x 2.37 mm | ||
| InnoSwitch-EP Series | ||
| Extended Industrial | ||
| eSOP-R16B | ||
| 100 kHz | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |