PDP SEO Portlet

INN2214K-TL

Power Switch Switching 0.95A 16-Pin eSOP T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: INN2214K-TL
Secondary Manufacturer Part#: INN2214K-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The InnoSwitch™-CP family of ICs dramatically simplify the development and manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-CP architecture is revolutionary in that the devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC. Close component proximity and innovative use of the integrated communication link permit accurate control of both a secondary-side synchronous rectification MOSFET and optimization of primary-side MOSFET switching. This improves system reliability, maximizes efficiency across the entire load range and achieves no-load consumption of less than 10 mW.

  • Highly Integrated, Compact Footprint
    • Incorporates fly back controller, 650 V MOSFET, secondary-side sensing and synchronous rectification driver
    • Supports fast charge protocols such as USB-PD and QC 3.0
    • Minimizes charging time with continuous adjustment of output current and voltage
    • Optimizes transformer and external components
    • Flux Link™ integrated, HIPOT-isolated, feedback link
    • Exceptional CV accuracy, tolerant of transformer and board component variances
  • EcoSmart™- Energy Efficient
    • <10 mW no-load at 230 VAC when supplied by transformer bias winding
    • Easily meets all global energy efficiency regulations
  • Advanced Protection / Safety Features
    • Primary sensed output OVP
    • Secondary sensed output overshoot clamp
    • Secondary sensed constant current with 3 V auto-restart
    • Hysteretic thermal shutdown
    • Input voltage monitor with accurate brown-in/brow

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
12
105 °C
-40 °C
20 W
2.55 A
650 V
InnoSwitch-CP Series
100 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.02148
2000+
$1.01632
4000+
$1.01116
6000+
$1.006
8000+
$1.00085