DPA426R
Conv DC-DC Single 36V to 75V 7-Pin(6+Tab) TO-263-C
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: DPA426R
Secondary Manufacturer Part#: DPA426R
- RoHS 10 Compliant
- Tariff Charges
- Extremely low component count
- High efficiency, 90% using synchronous rectification
- No current sense resistor or current transformer required
- Output overload, open loop and thermal protection
- Accurate input under/over voltage meets ETSI standards
- 300 kHz switching frequency-optimizes efficiency using simple self-driven synchronous rectification
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85 % | ||
| 75 V | ||
| 16 V | ||
| 75 V | ||
| 36 V | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 1 | ||
| 7 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 7TO-263-C | ||
| 7 | ||
| 10.67 x 8.53 x 4.7 mm | ||
| TO-263-C | ||
| 425 kHz | ||
| 400 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |