PDP SEO Portlet

DPA425R

Conv DC-DC Single Step Down 36V to 75V 7-Pin(6+Tab) TO-263-C

Manufacturer:Power Integrations
Avnet Manufacturer Part #: DPA425R
Secondary Manufacturer Part#: DPA425R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DPA-Switch IC family is a highly integrated solution for DC-DC conversion applications with 16-75 VDC input. DPA-Switch uses the same proven topology as TOPSwitch, cost effectively integrating a power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. High performance features are enabled with three user configurable pins. Hysteretic thermal shutdown is also provided. In addition, all critical parameters (i.e. current limit, frequency, PWM gain) have tight temperature and absolute tolerance, to simplify design and reduce system cost.

  • Maximum Output Power (Forward)2 : 70 W
  • Maximum Output Power (Flyback)2 : 52 W
  • Highly Integrated Solution
    • Eliminates up to 50 external components–saves space, cost
    • Integrates 220 V high frequency MOSFET, PWM control
    • Lower cost plastic DIP surface mount (G package) and through-hole (P package) options for designs =35 W
    • Thermally efficient TO-263-7C (R package) option for high power applications

Technical Attributes

Find Similar Parts

Description Value
90 %
75 V
16 V
75 V
36 V
Surface Mount
MSL 4 - 72 hours
1
7
1
150 °C
-40 °C
6 A
Adjustable
5 V
7TO-263-C
7
10.67 x 8.53 x 4.7 mm
TO-263-C
300 kHz
400 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.8
1000+
$2.64865
2000+
$2.57895
4000+
$2.51282
8000+
$2.45