PDP SEO Portlet

DPA424R-TL

Highly Integrated DC-DC Converter 7-Pin(6+Tab) TO-263-C T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: DPA424R-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DPA-Switch™ IC family is a highly integrated solution for DC-DC conversion applications with 16-75VDC input. DPA-Switch uses the same proven topology as TOPSwitch™, cost effectively integrating a power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. High performance features are enabled with three user configurable pins. In addition, all critical parameters (i.e. current limit, frequency, PWM gain) have tight temperature and absolute tolerance, to simplify design and reduce system cost. It eliminates up to 50 external components-saves space and cost. The device integrates 220V high frequency MOSFET, PWM control. It features extremely low consumption at no-load and cycle skipping at light load for high standby efficiency. Applications includes PoE applications, VoIP phones, WLAN, security cameras, telco central office equipment: xDSL, ISDN, PABX, distributed power architectures (24V/48V bus) and industrial controls.

Technical Attributes

Find Similar Parts

Description Value
null
Fixed
null
Forward
null
75 V
85 %
-40 °C
null
null
null
Surface Mount
null
null
null
150 °C
400 kHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
Need More?
USD $:
$ 2.15714
750+
$2.15714
1500+
$2.04054
3000+
$1.98684
6000+
$1.9359
12000+
$1.8875
SubTotal:
$1,617.86