PDP SEO Portlet

DPA424PN

Manufacturer:Power Integrations
Avnet Manufacturer Part #: DPA424PN
Secondary Manufacturer Part#: DPA424PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
85 %
75 V
16 V
Matte Tin
260
Through Hole
1
8
-40 to 150 °C
150 °C
-40 °C
Fixed
55 V
8PDIP
8
9.83 x 6.6 x 3.68 mm
PDIP
400 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.64286
2000+
$1.55405
4000+
$1.51316
6000+
$1.47436
8000+
$1.4375