PDP SEO Portlet

DPA424GN-TL

DC/DC Flyback, Forward Regulator, Adjustable, 16V to 75V In, 400kHz, SMD-8

Manufacturer:Power Integrations
Avnet Manufacturer Part #: DPA424GN-TL
Secondary Manufacturer Part#: DPA424GN-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DPA-Switch™ IC family is a highly integrated solution for DC-DC conversion applications with 16-75VDC input. DPA-Switch uses the same proven topology as TOPSwitch™, cost effectively integrating a power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. High performance features are enabled with three user configurable pins. In addition, all critical parameters (i.e. current limit, frequency, PWM gain) have tight temperature and absolute tolerance, to simplify design and reduce system cost. It eliminates up to 50 external components-saves space and cost. The device integrates 220V high frequency MOSFET, PWM control. It features extremely low consumption at no-load and cycle skipping at light load for high standby efficiency. Applications includes PoE applications, VoIP phones, WLAN, security cameras, telco central office equipment: xDSL, ISDN, PABX, distributed power architectures (24V/48V bus) and industrial controls.

  • Maximum power output of 35W (forward), 26W (flyback) at 36-75VDC input range
  • Highly integrated DC-DC converter ICs for power over Ethernet and telecom applications
  • Superior performance and flexibility EcoSmart™ energy efficient
  • Built-in auto-restart for output overload/open loop protection
  • Pin selectable 300/400KHz fixed frequency, wide input (line) voltage range: 16-75VDC
  • Externally programmable current limit, source connected tab reduces EMI
  • Line undervoltage (UV) detection: meets ETSI standards, line overvoltage (OV) shutdown protection
  • UV/OV limits gate drive voltage for synchronous rectification, supports forward or flyback topology
  • Fully integrated soft-start for minimum stress/overshoot
  • Cycle skipping: regulation to zero load without pre-load, hysteretic thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
85 %
75 V
16 V
Matte Tin
260
Surface Mount
MSL 4 - 72 hours
1
8
-40 to 150 °C
150 °C
-40 °C
Adjustable
8PDIP SMD
8
9.83 x 6.6 x 3.68 mm
PDIP SMD
400 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.6434
2000+
$1.6351
4000+
$1.6268
8000+
$1.6185
16000+
$1.6102