DPA423R-TL
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: DPA423R-TL
Secondary Manufacturer Part#: DPA423R-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85 % | ||
| 75 V | ||
| 16 V | ||
| Tin-Lead | ||
| 260 | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 1 | ||
| 7 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| Fixed | ||
| 5 V | ||
| 7TO-263-C | ||
| 7 | ||
| 10.67 x 8.53 x 4.7 mm | ||
| TO-263-C | ||
| 400 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |