PDP SEO Portlet

DAK-34

Integrated Off-line Switcher IC

Manufacturer:Power Integrations
Avnet Manufacturer Part #: DAK-34
Secondary Manufacturer Part#: DAK-34
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOP Switch-GX uses the same proven topology as TOP Switch, cost effectively integrating the high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost and improve design flexibility, performance and energy efficiency.

Depending on package type, either 1 or 3 additional pins over the TOP Switch standard DRAIN, SOURCE and CONTROL terminals allow the following functions: line sensing (OV/UV, line feed-forward/DCMAX reduction), accurate externally set current limit, remote ON/OFF, synchronization to an external lower frequency, and frequency selection (132 kHz/66 kHz).

All package types provide the following transparent features: Soft-start, 132 kHz switching frequency (automatically reduced at light load), frequency jittering for lower EMI, wider DCMAX, hysteretic thermal shutdown, and larger creepage packages. In addition, all critical parameters (i.e. current limit, frequency, PWM gain) have tighter temperature and absolute tolerances to simplify design and optimize system cost.

  • Extended power range for higher power applications
  • No heatsink required up to 34 W using P/G packages
  • Features eliminate or reduce cost of external components
  • Fully integrated soft-start for minimum stress/overshoot
  • Externally programmable accurate current limit
  • Wider duty cycle for more power, smaller input capacitor
  • Separate line sense and current limit pins on Y/R/F packages
  • Line under-voltage (UV) detection: no turn off glitches
  • Line overvoltage (OV) shutdown extends line surge limit
  • Line feed-forward with maximum duty cycle (DCMAX) reduction rejects line ripple and limits DCMAX at high line
  • Frequency jittering reduces EMI and EMI filtering costs
  • Regulates to zero load without dummy loading
  • 132 kHz frequency reduces transformer/power supply size
  • Half frequency option in Y/R/F packages for video applications
  • Hysteretic thermal shutdown for automatic fault recovery<

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: