CAP012DG-TL
Capacitor Discharge IC 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
When AC voltage is applied CAP012 blocks current flow in the X capacitor safety discharge resistors, reducing the power loss to less than 5 mW, or essentially zero at 230 Vac. When AC voltage is disconnected, CAP012 automatically discharges the X capacitor by connecting the series discharge resistors. This operation allows total flexibility in the choice of the X capacitor to optimize differential mode EMI filtering and reduce inductor costs, with no change in power consumption.
Designing with CAP012 is simply a matter of selecting the appropriate CAP012 device and external resistor values for the X capacitor value being used. This design choice will provide a worst case RC time constant, when the AC supply is disconnected, of less than 1 second as required by international safety standards.
The simplicity and ruggedness of the two terminal CAP012 IC makes it an ideal choice in systems designed to meet EuP Lot 6 requirements.
The CAP012 voltage grades: 1000 V . The voltage rating required depends on surge requirement and circuit configuration of the application.
- Blocks current through X capacitor discharge resistors when AC voltage is connected
- Automatically discharges X capacitors through discharge resistors when AC is disconnected
- Simplifies EMI filter design - larger X capacitor allows smaller inductive components with no change in consumption
- Only two terminals - meets safety standards for use before or after system input fuse
- >4 mm creepage on package and PCB
- Self supplied - no external bias required
- High common mode surge immunity - no external ground connection
- High differential surge withstand - 1000 V internal MOSFETs
- Total Series Resistance: 1.5 MO
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| X Capacitor Discharge IC | ||
| Matte Tin | ||
| 260 | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -10 to 105 °C | ||
| 105 °C | ||
| -10 °C | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.65 mm | ||
| SOIC | ||
| 230 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |