PDP SEO Portlet

CAP008DG-TL

Capacitor Discharge IC 8-Pin SOIC T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: CAP008DG-TL
Secondary Manufacturer Part#: CAP008DG-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

When AC voltage is applied, CAPZero blocks current flow in the X capacitor safety discharge resistors, reducing the power loss to less than 5 mW, or essentially zero1 at 230 VAC. When AC voltage is disconnected, CAPZero automatically discharges the X capacitor by connecting the series discharge resistors. This operation allows total flexibility in the choice of the X capacitor to optimize differential mode EMI filtering and reduce inductor costs, with no change in power consumption. Designing with CAPZero is simply a matter of selecting the appropriate CAPZero device and external resistor values for the X capacitor value being used. This design choice will provide a worst case RC time constant, when the AC supply is disconnected, of less than 1 second as required by international safety standards. The simplicity and ruggedness of the two terminal CAPZero IC makes it an ideal choice in systems designed to meet EuP Lot 6 requirements. The CAPZero family has two voltage grades: 825 V and 1000 V. The voltage rating required depends on surge requirement and circuit configuration of the application.

  • Maximum X Capacitance : 3.5 µF
  • Total Series Resistance2 (R1 + R2) : 200 k?
  • Blocks current through X capacitor discharge resistors when AC voltage is connected
  • Automatically discharges X capacitors through discharge resistors when AC is disconnected
  • Simplifies EMI filter design – larger X capacitor allows smaller inductive components with no change in consumption
  • Only two terminals – meets safety standards for use before or after system input fuse
  • >4 mm creepage on package and PCB
  • Self supplied – no external bias required
  • High common mode surge immunity – no external ground connection
  • High differential surge withstand – 1000 V internal MOSFETs

Technical Attributes

Find Similar Parts

Description Value
X Capacitor Discharge IC
Matte Tin
260
MSL 1 - Unlimited
8
-10 to 105 °C
105 °C
-10 °C
8SOIC
8
4.9 x 3.9 x 1.65 mm
SOIC
230 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$1.37143
15000+
$1.2973
25000+
$1.26316
50000+
$1.23077
100000+
$1.2