PDP SEO Portlet

CAP003DG-TL

Capacitor Discharge IC 8-Pin SOIC T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: CAP003DG-TL
Secondary Manufacturer Part#: CAP003DG-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

When AC voltage is applied CAP003 blocks current flow in the X capacitor safety discharge resistors, reducing the power loss to less than 5 mW, or essentially zero at 230 Vac. When AC voltage is disconnected, CAP003 automatically discharges the X capacitor by connecting the series discharge resistors. This operation allows total flexibility in the choice of the X capacitor to optimize differential mode EMI filtering and reduce inductor costs, with no change in power consumption.

Designing with CAP003 is simply a matter of selecting the appropriate CAP003 device and external resistor values for the X capacitor value being used. This design choice will provide a worst case RC time constant, when the AC supply is disconnected, of less than 1 second as required by international safety standards.

The simplicity and ruggedness of the two terminal CAP003 IC makes it an ideal choice in systems designed to meet EuP Lot 6 requirements.

The CAP003 voltage grades: 825 V . The voltage rating required depends on surge requirement and circuit configuration of the application.

  • Blocks current through X capacitor discharge resistors when AC voltage is connected
  • Automatically discharges X capacitors through discharge resistors when AC is disconnected
  • Simplifies EMI filter design - larger X capacitor allows smaller inductive components with no change in consumption
  • Only two terminals - meets safety standards for use before or after system input fuse
  • >4 mm creepage on package and PCB
  • Self supplied - no external bias required
  • High common mode surge immunity - no external ground connection
  • High differential surge withstand - 1000 V internal MOSFETs
  • Total Series Resistance: 1.02 MO

Technical Attributes

Find Similar Parts

Description Value
X Capacitor Discharge IC
Matte Tin
260
MSL 1 - Unlimited
8
-10 to 105 °C
105 °C
-10 °C
8SOIC
8
4.9 x 3.9 x 1.65 mm
SOIC
230 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.61429
15000+
$0.58108
25000+
$0.56579
50000+
$0.55128
100000+
$0.5375