PDP SEO Portlet

CAP002DG-TL

Capacitor Discharge IC 8-Pin SOIC T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: CAP002DG-TL
Secondary Manufacturer Part#: CAP002DG-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

When AC voltage is applied, CAPZero™ blocks current flow in the X capacitor safety discharge resistors, reducing the power loss to less than 5mW or essentially zero at 230VAC. When AC voltage is disconnected, CAPZero automatically discharges the X capacitor by connecting the series discharge resistors. This operation allows total flexibility in the choice of the X capacitor to optimize differential mode EMI filtering and reduce inductor costs, with no change in power consumption. The simplicity and ruggedness of the two terminal CAPZero IC makes it an ideal choice in systems designed to meet EuP Lot 6 requirements. Designing with CAPZero is simply a matter of selecting the appropriate CAPZero device and external resistor values for the X capacitor value being used. Applications includes all AC-DC converters with X capacitors 10nF, appliances requiring EuP Lot 6 compliance, adapters requiring ultra low no-load consumption and all converters requiring very low standby power.

  • 825V BVDSS, =500nF maximum total X capacitance, 1.5Mohm total series resistance (R1 + R2)
  • Zero loss automatic X capacitor discharge IC
  • EcoSmart™ energy efficient, 5mW consumption at 230VAC for all X capacitor values
  • Blocks current through X capacitor discharge resistors when AC voltage is connected
  • Automatically discharges X capacitors through discharge resistors when AC is disconnected
  • Larger X capacitor allows smaller inductive components with no change in consumption
  • Only two terminals, meets safety standards for use before or after system input fuse
  • 4mm creepage on package and PCB, self supplied, no external bias required
  • High common mode surge immunity, no external ground connection
  • High differential surge withstand, 1000V internal MOSFETs

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.54286
5000+
$0.51351
10000+
$0.5
15000+
$0.48718
20000+
$0.475