BRD1267C-TL
Half-Bridge Motor Driver 13.8V to 15.2V 17-Pin InSOP-24C T/R
- RoHS 10 Compliant
- Tariff Charges
BridgeSwitch™ family of integrated half-bridges dramatically simplifies development and production of high voltage inverter driven 1- or 3-phase PM or BLDC motor drives. It incorporates two high voltage N-channel power FREDFETs with low and high-side drivers in a single small-outline package. Internal power FREDFETs offer ultra-soft and ultrafast diodes ideally suited for hard switched inverter drives. Both drivers are self-supplied eliminating the need for an external auxiliary power supply. It provides a unique instantaneous phase current output signal simplifying implementation of sensor-less control schemes. The low-profile, compact footprint surface mount package offers extended creepage distances and allows heat sinking of both power FREDFETs through the printed circuit board. Used in 1 or 3-phase high voltage PM/BLDC motor drives, up to 400W typical inverter output power, appliances (dish washers, refrigerators), condenser fans in high efficiency air conditioners.
- FREDFET DC output current of 11.5A, continuous phase RMS current of 1.33A
- Highest performance and design flexibility, enhanced safety and reliability features
- Fully integrated half-bridge stage with up to 99.2% efficiency
- 600V N-channel power FREDFETs, ultra-soft, fast recovery diode
- Self-biased low-side and high-side drivers eliminates need for auxiliary power supply
- Small footprint surface mount InSOP-24C package, exposed pads enable heat sinking through PCB
- Adjustable cycle-by-cycle current limit for both FREDFETs, fail-safe operation
- Internal dual level thermal overload protection, self-configuring system level monitoring input
- Bi-directional bussed open drain single wire interface, reports status updates to system MCU
- Status query through system MCU, device fault reset through system MCU
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge Motor Driver | ||
| 260 °C | ||
| 0.94 mA | ||
| BLDC, PMSM, PMSM | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 24 | ||
| 13.8, 15.2 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 11.5 A | ||
| 600 V | ||
| 17InSOP-24C | ||
| 17 | ||
| 10.8 x 9.4 x 1.45 mm | ||
| 5 V | ||
| Half-Bridge Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523802000 |
| Schedule B: | 8523802000 |