PDP SEO Portlet

BRD1161C-TL

Half-bridge Motor Driver 13.8 to 15.2V 17-Pin InSOP-24C T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: BRD1161C-TL
Secondary Manufacturer Part#: BRD1161C-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BridgeSwitchâ„¢ family of integrated half-bridges dramatically simplifies development and production of high voltage inverter driven 1- or 3-phase PM or BLDC motor drives. It incorporates two high voltage N-channel power FREDFETs with low and high-side drivers in a single small-outline package. Internal power FREDFETs offer ultra-soft and ultrafast diodes ideally suited for hard switched inverter drives. Both drivers are self-supplied eliminating the need for an external auxiliary power supply. It provides a unique instantaneous phase current output signal simplifying implementation of sensor-less control schemes. The low-profile, compact footprint surface mount package offers extended creepage distances and allows heat sinking of both power FREDFETs through the printed circuit board. Used in 1 or 3-phase high voltage PM/BLDC motor drives, up to 400W typical inverter output power, appliances (dish washers, refrigerators), condenser fans in high efficiency air conditioners.

  • FREDFET DC output current of 1.7A, continuous phase RMS current of 0.50A
  • Highest performance and design flexibility, enhanced safety and reliability features
  • Fully integrated half-bridge stage with up to 99.2% efficiency
  • 600V N-channel power FREDFETs, ultra-soft, fast recovery diode
  • Self-biased low-side and high-side drivers eliminates need for auxiliary power supply
  • Small footprint surface mount InSOP-24C package, exposed pads enable heat sinking through PCB
  • Adjustable cycle-by-cycle current limit for both FREDFETs, fail-safe operation
  • Internal dual level thermal overload protection, self-configuring system level monitoring input
  • Bi-directional bussed open drain single wire interface, reports status updates to system MCU
  • Status query through system MCU, device fault reset through system MCU

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8523802000
Schedule B: 8523802000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.81429
4000+
$0.77027
8000+
$0.75
16000+
$0.73077
32000+
$0.7125