PDP SEO Portlet

2SP0320T2C0-12

IGBT Driver, 14.5 V to 15.5 V Supply, 20 A, 95 ns I/P Delay, 75 ns O/P Delay, Module, -40°C to 85°C

Manufacturer:Power Integrations
Avnet Manufacturer Part #: 2SP0320T2C0-12
Secondary Manufacturer Part#: 2SP0320T2C0-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The plug-and-play driver 2SP0320T2Cx-12 is a compact dual-channel intelligent gate driver designed for 1200V IGBT modules from Danfoss, Fuji or Infineon. The driver features an electrical interface with a built-in DC/DC power supply.

  • Plug-and-play solution
  • Allows parallel connection of IGBT modules
  • For 2-level, 3-level and multilevel topologies
  • Shortens application development time
  • Extremely reliable; long service life
  • Built-in DC/DC power supply
  • 20-pin flat cable interface
  • Duty cycle 0... 100%
  • Active clamping of Vce at turn-off
  • IGBT short-circuit protection
  • Monitoring of supply voltage
  • safe isolation to EN 50178
  • UL compliant
  • suitable for 1200V IGBT modules
  • Gate resistors not assembled

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3  Mult:3  
USD $:
3+
$174.8538
6+
$173.9707
12+
$160.181
18+
$159.36375
24+
$158.5465