PDP SEO Portlet

2SP0115T2A0-17

MOSFET DRVR 15A 2-OUT Non-Inv

Manufacturer:Power Integrations
Avnet Manufacturer Part #: 2SP0115T2A0-17
Secondary Manufacturer Part#: 2SP0115T2A0-17
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The plug-and-play driver 2SP0115T2Cx-17 is a compact dual-channel intelligent gate driver designed for 1700V 17mm dual IGBT modules. The driver features an electrical interface with a built-in DC/DC power supply.

  • Plug-and-play solution
  • Allows parallel connection of IGBT modules
  • Shortens application development time
  • Extremely reliable; long service life
  • Built-in DC/DC power supply
  • 20-pin flat cable interface
  • Duty cycle 0... 100%
  • Active damping of Vce at turn-off
  • IGBT short-circuit protection
  • Monitoring of supply voltage
  • safe isolation to EN 50178
  • UL compliant
  • suitable for 1700V 17mm dual IGBT modules
  • Gate resistors not assembled

Technical Attributes

Find Similar Parts

Description Value
Half
Non-Inverting
Isolated
Module
Surface Mount
75 ns
10 ns
5 ns
2
2
2
33 mA
-20 to 85 °C
85 °C
-20 °C
65 ns
15 A
IGBT
SCALE-2
0
Industrial
15 A
8 A
15.5 V
14.5 V
15.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12  Mult:12  
USD $:
12+
$79.17143
24+
$74.89189
48+
$72.92105
72+
$71.05128
96+
$69.275