PDP SEO Portlet

2SD315AI

Gate Driver, 2 Channels, Isolated, IGBT, MOSFET, 44 Pins, PCB

Manufacturer:Power Integrations
Avnet Manufacturer Part #: 2SD315AI
Secondary Manufacturer Part#: 2SD315AI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SCALE drivers from CONCEPT are based on a chip set that was developed specifically for the reliable driving and safe operation of IGBTs and power MOSFETs.

The name “SCALE” is an acronym for the most outstanding properties of the SCALE series of drivers: SCALE = Scaleable, Compact, All purpose, Low cost and Easy to use.

The SCALE driver is a winning project of the competition organized by “Technology Center Switzerland 1998”. And ABB Switzerland AG honored the development of the SCALE driver by distinguishing it as the “best power electronics project in 1998”.

  • Suitable for 1200V and 1700V IGBTs
  • Short circuit and overcurrent protection
  • Extremely reliable, long service life
  • High gate current of ±15A
  • Electrical isolation of 4000VAC
  • Electrically isolated status acknowledgement
  • Monitoring of power supply and self-monitoring
  • Switching frequency DC to >100kHz
  • Duty cycle: 0... 100%
  • High dv/dt immunity, guaranteed >100,000V/µs
  • Complete with DC/DC converter

Technical Attributes

Find Similar Parts

Description Value
Half
Non-Inverting
80, 130 ns
100, 160 ns
350 ns
300 ns
Through Hole
2
44
2
2
470 mA
-40 to 85 °C
85 °C
-40 °C
18 A
44
57.2 x 72.4 x 22 mm
0
Industrial
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12  Mult:12  
USD $:
12+
$64.5036
24+
$64.1745
48+
$63.8454
72+
$63.5163
96+
$63.1872