PDP SEO Portlet

2SD300C17A1

MOSFET DRVR 30A 2-OUT Non-Inv

Manufacturer:Power Integrations
Avnet Manufacturer Part #: 2SD300C17A1
Secondary Manufacturer Part#: 2SD300C17A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The dual-driver core 2SD300C17A1 is a second source to Infineon's 2ED300C17-S and 2ED300C17- ST. The driver is fully pin and function-compatible to the 2ED300C17-S/2ED3WC17-ST and was designed for applications in which high reliability is expected.

The use of Power Integrations' highly integrated SCALE-2 chipset allows 63% of the components to be dispensed with compared to the 2ED300C17-S/2ED300C17-ST. This advantage is impressively reflected in increased reliability (function and MTBF) with simultaneously lower costs.

The 2SD300C17A1 combines a complete two-channel driver core with all components required for driving, such as an isolated DC/DC converter, short-circuit protection, failure soft shut down, short pulse suppression as well as supply voltage monitoring. Each of the two output channels is electrically isolated from the primary side and the other secondary channel.

The driver provides a gate voltage swing of ±15V. An output current of 30A and 4W drive is available per channel.

Its outstanding EMC with a dv/dt strength of more than 50V/ns allows safe and reliable operation in even the demanding industrial applications.

  • Dual channel driver
  • Highly integrated Scale-2 chipset
  • Switching frequency up to 60kHz
  • Gate current ±30A
  • 4W output power per channel
  • Direct and half-bridge mode
  • IGBT short-circuit protection
  • Failure soft shut down
  • Isolated DC/DC converter
  • safe isolation to EN 50178
  • UL compliant
  • Reliable, long service life

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12  Mult:12  
USD $:
12+
$81.90667
24+
$79.24407
48+
$78.57
72+
$78.165
96+
$77.76