PDP SEO Portlet

2SC0108T2F1-17

IGBT Driver, 14.5 V to 15.5 V Supply, 75 ns I/P Delay, 65 ns O/P Delay, Module, -40°C to 85°C

Manufacturer:Power Integrations
Avnet Manufacturer Part #: 2SC0108T2F1-17
Secondary Manufacturer Part#: 2SC0108T2F1-17
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2SC0108T2F1-17 is a dual channel ultra-compact low-cost SCALE™-2+ driver core. It combines unrivalled compactness with broad applicability. The driver is designed for universal applications requiring high reliability. It drives all usual IGBT module up to 600A/1200V or 450A/1700V. The embedded paralleling capability allows easy inverter design covering higher power ratings. Multi-level topologies are also supported. It is the most compact driver core available for industrial applications, with a footprint of only 45 x 34.3mm and an insertion height of max. 16mm. It allows even the most restricted insertion spaces to be efficiently used. Application includes general purpose drives, uninterruptible power supplies (UPS), solar and wind power converters, auxiliary converters for traction, electro/hybrid drive vehicles, driving parallel-connected IGBTs, switched mode power supplies (SMPS), medical (MRT, CT, X-Ray), laser technology.

  • Connector pin length of 5.84mm, increased EMI capability, SSD implemented
  • Ultra-compact dual channel driver, highly integrated SCALE-2+ chipset
  • ±8A gate current, 1W output power per channel
  • Blocking voltages up to 1700V, safe isolation to EN 50178
  • Short delay and low jitter, soft shut down function
  • UL recognition E321757 for UL508C (NMMS2/8)
  • UL recognition E346491 for UL60950-1 (NWGQ2/8)
  • 14.5 to 15.5V (VCC to GND) supply voltage range, 31mA supply current (without load)
  • 75ns turn-on delay typ, 65ns turn-off delay typ, 1.2E output power (70°C)
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$38.31429
60+
$36.24324
120+
$35.28947
240+
$34.38462
480+
$33.525