PDP SEO Portlet

1SP0635V2M1-33

IGBT Driver, 14.5 V to 15.5 V Supply, 190 ns I/P Delay, 185 ns O/P Delay, Module, -40°C to 85°C

Manufacturer:Power Integrations
Avnet Manufacturer Part #: 1SP0635V2M1-33
Secondary Manufacturer Part#: 1SP0635V2M1-33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The plug-and-play driver ISP0635x2x1-33 is a compact Single-channel intelligent gate driver designed for 3300V 130x140mm and 190x140mm IGBT modules. The master driver ISP0635x2M1-33 features a fiber-optic interface with a built-in isolated DC/DC power supply. It can be used as stand-alone driver or in conjunction with up to three ISP0635D2S1-33 slaves to drive up to four parallel-connected IGBT modules.

  • Plug-and-play solution
  • Allows parallel connection of IGBT modules
  • For 2-level, 3-level and multilevel topologies
  • Built-in isolated DC/DC power supply (master)
  • Fiber-optic links (master)
  • Built-in interface to 1SP0635D2S1 (slave)
  • Duty cycle 0...100%
  • Dynamic Advanced Active Clamping DA2C
  • Dynamic IGBT short-circuit protection
  • Monitoring Of supply voltage
  • Monitoring of gate voltage
  • Extremely reliable; long service life
  • Shortens application development time
  • suitable for 3300V 130x140mm
  • and 190x140mm IGBT modules

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Isolated
Module
190 ns
30 ns
9 ns
Screw Mount
1
1
1
120 mA
-40 to 85 °C
85 °C
-40 °C
185 ns
35 A
IGBT
SCALE-2
0
Industrial
35 A
35 A
15.5 V
14.5 V
15.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
USD $:
6+
$314.2062
12+
$312.6193
24+
$311.0324
36+
$309.4455
48+
$307.8586