PQ7-M106IL-E3815-2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| x86-64 | ||
| Edge Connector | ||
| One 10/100/1000 | ||
| Q7 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 2 Gbit | ||
| Intel HD Graphics 4600 | ||
| -40 to 85 °C | ||
| 3x PCIex1 | ||
| V1 | ||
| Atom E3815 | ||
| Intel | ||
| 70 x 70 mm | ||
| Watchdog Timer | ||
| 1 USB3.0 Host|4 USB2.0 Host | ||
| 1 DisplayPort, 2 LVDS 24 bit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8473309100 |
| Schedule B: | 8473300002 |