PQ7-M105IT-1000-2048
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| x86 | ||
| Edge Connector | ||
| One 10/100/1000 | ||
| Q7 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 2 Gbit | ||
| Intel 3D, Intel 2D | ||
| -40 to 85 °C | ||
| 4x PCIex1 | ||
| V1 | ||
| Atom E620T/E640T/E660T/E680T | ||
| Intel | ||
| 70 x 70 mm | ||
| Watchdog Timer | ||
| 1 USB2.0 Client|6 USB2.0 Host | ||
| 1 LVDS 24 bit, 1 SDVO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8442400000 |