PDP SEO Portlet

DAC-HK12BMC-C-PSC

12 bit DAC

Manufacturer:Phoenix Semiconductor
Avnet Manufacturer Part #: DAC-HK12BMC-C-PSC
Secondary Manufacturer Part#: DAC-HK12BMC-C-PSC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DAC-HK12Bxx-PSC is a Digital-to-Analog Converter (DAC) designed to offer high-precision 12-bit conversion in a robust ceramic hybrid package. Designed for full electrical and mechanical compatibility, it matches the original part’s pinout, footprint, and interface characteristics.

  • Resolution: High-resolution 12-bit digital-to-analog conversion.
  • Speed: Fast 3 µs settling time (full-scale step).
  • Monotonicity: Guaranteed monotonic over the full operating temperature range.
  • Linearity: Integral nonlinearity error ±½ LSB max; differential nonlinearity error ±¾ LSB max.
  • Reference: Precision internal Zener reference with low drift for stable output performance.
  • Output Range: Selectable unipolar or bipolar operation via external configuration.
  • Input Interface: TTL-compatible storage register for latched bus operation.
  • Stability: Excellent long-term stability and thermal tracking due to thin film resistor network.
  • Reliability: Fully qualified MIL-STD-883 high-reliability versions available.
  • Compliance: RoHS-compliant, domestically manufactured replacement for the original DAC-HK.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2187.9
200+
$2110.635
400+
$2039.949
800+
$1974.159
1600+
$1912.5