DAC-HK12BGC-2-C-PSC
12 bit DAC
- RoHS 10 Compliant
- Tariff Charges
The DAC-HK12Bxx-PSC is a Digital-to-Analog Converter (DAC) designed to offer high-precision 12-bit conversion in a robust ceramic hybrid package. Designed for full electrical and mechanical compatibility, it matches the original part’s pinout, footprint, and interface characteristics.
- Resolution: High-resolution 12-bit digital-to-analog conversion.
- Speed: Fast 3 µs settling time (full-scale step).
- Monotonicity: Guaranteed monotonic over the full operating temperature range.
- Linearity: Integral nonlinearity error ±½ LSB max; differential nonlinearity error ±¾ LSB max.
- Reference: Precision internal Zener reference with low drift for stable output performance.
- Output Range: Selectable unipolar or bipolar operation via external configuration.
- Input Interface: TTL-compatible storage register for latched bus operation.
- Stability: Excellent long-term stability and thermal tracking due to thin film resistor network.
- Reliability: Fully qualified MIL-STD-883 high-reliability versions available.
- Compliance: RoHS-compliant, domestically manufactured replacement for the original DAC-HK.
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |