FL7112-2Q0
USB Type-C PD Controller USB3.0 5Gbps 48-Pin QFN
Manufacturer:Parade Technologies
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: FL7112-2Q0
Secondary Manufacturer Part#: FL7112-2Q0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Gbps | ||
| Serial I2C|UART|USB | ||
| Surface Mount | ||
| 48QFN | ||
| 48 | ||
| QFN | ||
| USB Type-C PD Controller | ||
| USB3.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |