P6SMBJ12CA
SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR
Click image to enlarge
Manufacturer:PANJIT
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: P6SMBJ12CA
Secondary Manufacturer Part#: P6SMBJ12CA
- RoHS 10 Compliant
- Tariff Charges
The P6SMB series TVS Diode offers 600W peak pulse power capability with a 10 x 1000µs waveform by 0.01% duty cycle. It is used for surface mounted application in order to optimize board space. It is available in unidirectional and bidirectional TVS devices.
- Built-in strain relief
- Glass passivated junction
- Excellent clamping capability
- 1ps from 0V to BV Minimum fast response time
- 1µA above 10V Current IR
- -65 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8528520000 |
| Schedule B: | 8528520000 |