PDP SEO Portlet

150501A2

Touch Screen Resistive 15in 78%

Manufacturer:PANJIT
Product Category: Displays, Touch Screen Displays
Avnet Manufacturer Part #: 150501A2
Secondary Manufacturer Part#: 150505A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 15
  • Glass Strength
  • Surface Treatment
  • Surface Harness
  • Thickness: 0.7, 1.1, 1.8 and 2.8mm
  • EMI Shielding and Coating (Class B)
  • Sunlight Readable
  • Flexible Ribbon Cable position and length
  • G/F/G Glass Film Glass
  • PC (Polycarbonate) Substrate
"

Technical Attributes

Find Similar Parts

Description Value
307.1x232.1 mm
15 in
78 %
Resistive

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8528520000
Schedule B: 8528520000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$101.0295
1000+
$97.46168
2000+
$94.19764
3000+
$91.1597
4000+
$88.3125