TM2S8-M
Cable Tie Mount, Screw, 4.5 mm, Natural, Nylon 6.6 (Polyamide 6.6), 16 mm, 10.8 mm
Click image to enlarge
Manufacturer:Panduit
Product Category:
Cables & Wires, Cable Accessories, Other Cable Accessories
Avnet Manufacturer Part #: TM2S8-M
Secondary Manufacturer Part#: 89F2514
- RoHS 10 Compliant
- Tariff Charges
- Screw applied cable tie mount
- Offer a through hole in the mount in which a screw can be secured
- Offers maximum stability for cable bundles
- Install with a #8 (M4) screw
- For indoor use and are suitable for miniature, intermediate and standard cross-section cable ties
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface
- UL recognized:E136577
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 6.6 | ||
| Natural | ||
| 16 x 10.79 x 6.98 mm | ||
| Tie Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926909930 |
| Schedule B: | 3926909988 |