PDP SEO Portlet

TM1S6-C0

Cable Tie Mount, Low Profile, Screw, 3.7 mm, Black, Nylon 6.6 (Polyamide 6.6), 5.8 mm, 9.5 mm

Manufacturer:Panduit
Avnet Manufacturer Part #: TM1S6-C0
Secondary Manufacturer Part#: TM1S6-C0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Screw applied cable tie mount
  • Low profile flame retardant cable tie mount to keep bundle close to mounting surface
  • Increases mechanical strength, heat and wear resistance and stiffness in outdoor environments
  • Install with a #6 (M3) screw
  • Unique cradle design provides maximum stability for the cable bundle
  • UL recognized:E136577

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Black
13 x 8 x 5.8 mm
Tie Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.33027
1000+
$0.32653
2000+
$0.31582
4000+
$0.31006
8000+
$0.30523