PDP SEO Portlet

TM1S4-C

Cable Tie Mount, Low Profile, Screw, 3 mm, White, Nylon 6.6 (Polyamide 6.6), 8 mm, 13 mm

Manufacturer:Panduit
Avnet Manufacturer Part #: TM1S4-C
Secondary Manufacturer Part#: 89F2506
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Screw applied cable tie mount
  • Low profile flame retardant cable tie mount to keep bundle close to mounting surface
  • Install with a #4 (M2.5) screw
  • UL recognized:E136577

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Natural
-40 to 85 °C
13 x 8 x 5.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$34.6
10+
$34.0
50+
$33.0
100+
$31.61