T12N-D
Cable Accessories Cable Spiral Wrap Nylon Natural
- RoHS 10 Compliant
- Tariff Charges
- Harness multiple cables into a single manageable bundle
- Allows breakouts of single/multiple cables
- Provides abrasion protection for wire, cables, hoses, and tubing
- Multiple colors allow easy identification of cable bundles
- Installation tool supplied in each package
- Available in multiple materials
- Reusable
- Material:Nylon 6.6
- Temperature Range: -40°F – 149°F (-40°C – 65°C)
- Length Per Reel (ft): 100
- Length Per Reel (m): 30.5
- Bundle Diameter Range(In.): 1/16 – 1/2
- Bundle Diameter Range(mm): 1.6 – 12.7
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926909989 |
| Schedule B: | 3926909988 |