STP28X14MVL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 m | ||
| Cat 6a | ||
| 8POS RJ-45 to 8POS RJ-45 | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug-Plug | ||
| Gold | ||
| -10 to 60 °C | ||
| Crimp-Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8205595560 |
| Schedule B: | 8205599000 |