PDP SEO Portlet

SSC4H-S25-D0

Cable Accessories Strap Cable Tie Weather Resistant Nylon 6.6 Black Bulk

Manufacturer:Panduit
Avnet Manufacturer Part #: SSC4H-S25-D0
Secondary Manufacturer Part#: SSC4H-S25-D0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Natural nylon material for indoor use
  • Weather resistant material has greater resistance to damage caused by ultraviolet light - indoor or outdoor use
  • Heat stabilized material for high temperature applications up to 239°F (115°C) - indoor use
  • Design allows for bundling before or after screwing clamp in place
  • Exclusive two-piece design offers the lowest threading force in the industry
  • Used to secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling
  • Only clamp tie that is releasable prior to final tensioning

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.33642
1000+
$1.30724
2000+
$1.27795
4000+
$1.25462
8000+
$1.23508