PDP SEO Portlet

SG100M-C

Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 106.7 mm, 3 mm, 22.9 mm, 18 lb

Manufacturer:Panduit
Avnet Manufacturer Part #: SG100M-C
Secondary Manufacturer Part#: SG100M-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature Cross Section – Plenum-Rated
  • For indoor use
  • Designed to grip the bundle tightly to resist lateral movement of the tie once installed
  • High strength allows the tie to withstand rough installation practices that occur in MRO and construction environments
  • Thin, wide strap body provides flexibility enabling it to conform to bundle while maintaining tensile strength
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
  • UL Listed for use in plenum or air handling spaces per NEC
  • Complementary mounts available
  • Max. Bundle Dia. : 23 mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.16925
2000+
$0.15128
4000+
$0.14789
8000+
$0.14519
16000+
$0.14293