PDP SEO Portlet

SCS2/0-X

Splice Terminal (2/0)AWG 50.8mm Tin

Manufacturer:Panduit
Avnet Manufacturer Part #: SCS2/0-X
Secondary Manufacturer Part#: 45AC6180
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection
  • Internal wire stops to prevent over-insertion of conductor
  • Tin-plated to inhibit corrosion
  • UL Listed and CSA Certified to 35 KV and temperature rated to 90°C when crimped with Panduit and specified competitor crimping tools and dies
  • UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools‡
  • Tested by Telcordia – meets NEBS Level 3
  • American Bureau of Shipping approved
  • Copper Conductor Size: 2/0 AWG
  • Panduit Color Code: Black

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
50.8 mm
50.8 mm
Splice Terminal
(2/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.86