PDP SEO Portlet

SCS1/0-X

Splice Terminal (1/0)AWG 47.5mm Tin

Manufacturer:Panduit
Avnet Manufacturer Part #: SCS1/0-X
Secondary Manufacturer Part#: SCS1/0-X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Color-coded barrels marked with PANDUIT and specified competitor die index numbers for proper crimp die selection
  • Internal wire stops to prevent over-insertion of conductor
  • Tin-plated to inhibit corrosion
  • UL Listed and CSA Certified to 35 KV and temperature rated to 90°C when crimped with PANDUIT and specified competitor crimping tools and dies
  • UL Listed and CSA Certified for wide wire range-taking capability when crimped with PANDUITÆ Uni-Dieo Dieless Crimping Toolsa
  • Tested by Telcordia - meets NEBS Level 3
  • American Bureau of Shipping Approved
  • Length (In.): 1.87
  • Length (mm): 47.5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$13.32589
20+
$13.03484
40+
$12.74286
80+
$12.51016
160+
$12.31536