PDP SEO Portlet

S2-10R-X

Tubular 1AWG/2AWG 40.64mm 17.78mm Tin

Manufacturer:Panduit
Avnet Manufacturer Part #: S2-10R-X
Secondary Manufacturer Part#: 14AC0882
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Seamless tubular barrel provides a consistent high performance quality crimp
  • Round double thick tongue for reliable power applications
  • Barrel of terminal internally beveled to provide quick and easy wire insertion
  • Inspection window allows visual inspection of proper wire insertion
  • Maximum recommended operating temperature 302°F (150°C)
  • UL and CSA rated up to 2000 V per UL 486A - 486B
  • Wire Range: 1 - 2 AWG

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.29
2+
$4.16
4+
$4.04
8+
$3.92
16+
$3.8