PDP SEO Portlet

S075X100VAC

Cable Accessories Self Laminating Label Clear/White

Manufacturer:Panduit
Avnet Manufacturer Part #: S075X100VAC
Secondary Manufacturer Part#: 04M0101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P1 self-laminating label cassette, 0.75 W x 1.00" L, 12 - 10 AWG, white print-on area, vinyl, clear/white, 275 labels/cassette, 1 pc. package quantity."

  • P1 Label Cassette contains an integrated memory device for automatic formatting, recall of last legend used, and number of labels remaining in the cassette
  • Fast loading label cassette includes both label material and ribbon to make changing labels easy
  • Self-laminating adhesive labels for wire/cable identification include a colored print-on area and clear overlaminate
  • Length : 25.4 mm
  • White print-on area, vinyl label for 12 – 10 AWG wires, 275/cassette.

Technical Attributes

Find Similar Parts

Description Value
Clear/White
25.4 x 19.05 mm
Self Laminating Label

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8443995050
Schedule B: 8443995600
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$87.72
10+
$85.2
50+
$80.16
100+
$77.13