RER1.25-S6-X
Harness Board Elastic Retainer, Replaceable Elastic Band, Black Nylon 6.6, 31.75mm Max.Bundle Dia.
Click image to enlarge
Manufacturer:Panduit
Product Category:
Cables & Wires, Cable Accessories, Other Cable Accessories
Avnet Manufacturer Part #: RER1.25-S6-X
Secondary Manufacturer Part#: 94F3147
- RoHS 10 Compliant
- Tariff Charges
The RER1.25-S6-X is a 41.7 x 30 x 72.6mm black base/white Arm Elastic Retainer made of nylon 6.6. The retainer with cable bundles are formed as individual wires are inserted. Completed bundles can be easily removed. The elastic band is replaceable. For economy, the elastic band can be replaced in the RER elastic retainers without removing the RER base.
- Harness elastic retainer with replaceable elastic band
- Part of the Quick-Build™ modular and reusable harness board system
- For use with QB components - QB-BASE175-Q, QB-S6-500-C and QB-RERBASE-X
- Cable bundles are formed as individual wires are inserted, complete bundles can be easily removed
- Elastic band is replaceable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 6.6 | ||
| Black/White | ||
| 30 x 41.7 x 72.6 mm | ||
| Wire Retainer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |