PV14-8R-C
Ring Tongue Terminal, M4, #8, 14 AWG, 2.5 mm², PV Series, Blue
Click image to enlarge
Manufacturer:Panduit
Product Category:
Connectors, Terminals, Crimp Terminals - Ring Tongue
Avnet Manufacturer Part #: PV14-8R-C
- RoHS 10 Compliant
- Tariff Charges
- Pan-Term® vinyl insulated funnel entry ring terminal
- Insulation support helps to prevent wire damage in bending applications
- Ring tongue design assures a secure connection in high vibration applications
- Brazed seam protects terminal barrel from splitting during the crimp process
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL flammability UL 94V-0, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up 600V per UL 486A/B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |