PV10-10RB-2K
Ring Tongue Terminal 10-12AWG 25.91mm 7.87mm Tin Reel
Click image to enlarge
Manufacturer:Panduit
Product Category:
Connectors, Connector Terminals, Ring Terminals
Avnet Manufacturer Part #: PV10-10RB-2K
Secondary Manufacturer Part#: PV10-10RB-2K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Bright Tin | ||
| Tin | ||
| 7.87 mm | ||
| 25.91 x 7.87 mm | ||
| 25.91 mm | ||
| 4.82 mm | ||
| 12 to 10, 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |