PDP SEO Portlet

PSN16-M

Splice Terminal 16-20AWG 19.05mm 5.33mm Tin

Manufacturer:Panduit
Avnet Manufacturer Part #: PSN16-M
Secondary Manufacturer Part#: PSN16-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed to splice two solid or stranded wires together to repair or lengthen wires
  • Parallel design results in only one crimp required to complete splice
  • Seamless tubular barrel provides a consistent high performance quality crimp
  • Maximum insulation temperature 221°F (105°C)
  • Rated up to 300 V
  • Color Code : Blue

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.25486
2000+
$0.2493
4000+
$0.24371
8000+
$0.23926
16000+
$0.23554