PDP SEO Portlet

PRT2S-M4Y

Cable Accessories Releasable Cable Tie Nylon 6.6 Yellow Bulk

Manufacturer:Panduit
Avnet Manufacturer Part #: PRT2S-M4Y
Secondary Manufacturer Part#: PRT2S-M4Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard Cross Section
  • Weather resistant material has greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Heat stabilized material for high temperature applications up to 239°F (115°C) – indoor use
  • Extended release tab permits easy release and re-use where changes are anticipated during development, production, or servicing in the field
  • One-piece construction for consistent performance and reliability
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
  • Length: 188mm

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Yellow
188 x 8 x 8.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.1958
4000+
$0.19152
8000+
$0.18723
16000+
$0.18381
32000+
$0.18095