PDP SEO Portlet

PLWP1M-D0

Cable Accessories Wing Push Mount Tie Nylon 6.6 Black

Manufacturer:Panduit
Avnet Manufacturer Part #: PLWP1M-D0
Secondary Manufacturer Part#: PLWP1M-D0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature Cross Section
  • Weather resistant material has greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Heat stabilized material for high temperature applications up to 239°F (115°C) – indoor use
  • Cable tie, mount, and fastener in a single part
  • Used to attach bundles to another surface such as a flat panel
  • Anchor is easily pressed into a pre-formed hole and locks in place
  • Wings provide constant tension for a stable, secure, and rattle-free installation
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
  • Nominal Hole Dia. : 4.7 mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.23362
2000+
$0.22851
4000+
$0.2234
8000+
$0.21932
16000+
$0.2159