PLWP1M-D
Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 109 mm, 2.5 mm, 45 mm, 18 lb
Click image to enlarge
Manufacturer:Panduit
Product Category:
Cables & Wires, Cable Accessories, Cable Ties
Avnet Manufacturer Part #: PLWP1M-D
Secondary Manufacturer Part#: 89F1178
- RoHS 10 Compliant
- Tariff Charges
- Pan-Ty® locking wing push mount cable tie
- Easy to use all-in-one design
- Ideal for indoor environments
- Miniature cross section
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- Meets UL compliant 62275, UL listed #E56854, UL recognized #E56854 standards
- Used to attach bundles to another surface
- Anchor is easily pressed into a preformed hole and locks in place
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 6.6 | ||
| Natural | ||
| -40 to 85 °C | ||
| 109 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926908700 |
| Schedule B: | 3926908700 |