PDP SEO Portlet

PLUP40SE-D

Cable Accessories Push Mount Cable Tie Nylon 6.6 Natural Bulk

Manufacturer:Panduit
Avnet Manufacturer Part #: PLUP40SE-D
Secondary Manufacturer Part#: PLUP40SE-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Natural nylon material for indoor use
  • Heat stabilized material for high temperature applications up to 239°F (115°C) - indoor use
  • Quick, secure way to fasten to clearance holes in panel
  • Anchor is easily pressed into a pre-formed hole in a light gauge metal or plastic and locks in place
  • Umbrella shaped disk provides constant tension for a stable, secure, and rattle-free installation
  • Disk forms a dust-tight and semi-liquid tight seal to the panel surface
  • PLUP40SE style is for use with corrugated loom tubing
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.2767
2000+
$0.27066
4000+
$0.26459
8000+
$0.25976
16000+
$0.25572